SKS Hirschmann 930317801 SKS MA 1 Red Alligator Clip 2mm Jack CAT I

Image Representative of Range

SKS Hirschmann 930317801 SKS MA 1 Red Alligator Clip 2mm Jack CAT I

MPN
930317801
EAN-13
4250260205974
Order Code
12-9460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

The SKS Hirschmann MA 1 rt alligator clip is a red, 2 mm jack connector classified as CAT I, suitable for low-voltage applications. It features a crocodile clamp design for secure connections during testing and measurements. This clip is typically used in laboratory and test environments for electrical circuit testing.
Type Alligator clip
Size 42mm
Current Rating 4A
Colour Red
Clamping range diameter 4mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 4mm
Max. resistance 5mΩ
Misc Attribute MA 1 rt
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 to +100°C
Tip material Brass/bronze nickel plated

Reviews

Be the first to submit a review

Trustpilot