SKS Hirschmann 973584106 Alligator Clip 2mm CAT I Grey High-Strength

Image Representative of Range

SKS Hirschmann 973584106 Alligator Clip 2mm CAT I Grey High-Strength

MPN
973584106
EAN-13
4250260216451
Order Code
12-9751
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The SKS Hirschmann MA 1 S gr Alligator Clip features a 2 mm jack connector and is CAT I rated, available in grey. As a versatile crocodile clamp, it is typically used for electrical testing and measurement applications. Renowned for reliability, it ensures secure connections in low-voltage settings.
Type Alligator clip
Size 42mm
Current Rating 4A
Colour Grey
Clamping range diameter 4mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 4mm
Max. resistance 5mΩ
Misc Attribute MA 1 S gr
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 to +100°C
Tip material Brass/Bronze, tin-plated

Reviews

Be the first to submit a review

Trustpilot