SKS Hirschmann 930317800 Mini Alligator Clip 2mm Jack Black CAT I

Image Representative of Range

SKS Hirschmann 930317800 Mini Alligator Clip 2mm Jack Black CAT I

MPN
930317800
EAN-13
4250260200979
Order Code
12-9459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 645 in stock

The SKS Hirschmann MA 1 sw Alligator Clip features a 2 mm jack connector and is rated for CAT I applications, available in black. Designed for secure and reliable connections, this alligator clip is perfect for testing and measurement tasks. Typical applications include electrical testing, circuit probing, and laboratory experiments.
Type Alligator clip
Size 42mm
Current Rating 4A
Colour Black
Clamping range diameter 4mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 4mm
Max. resistance 5mΩ
Misc Attribute MA 1 sw
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 to +100°C
Tip material Brass/bronze nickel plated

Reviews

Be the first to submit a review

Trustpilot