SKS Hirschmann 973584101 Alligator Clip CAT I 2 mm Jack Red

Image Representative of Range

SKS Hirschmann 973584101 Alligator Clip CAT I 2 mm Jack Red

MPN
973584101
EAN-13
4250260209439
Order Code
12-9750
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The SKS Hirschmann MA 1 S rt Alligator clip is a CAT I rated, red-coloured alligator clip designed with a 2 mm jack connector. Manufactured by SKS Hirschmann, this durable clip is commonly used in electrical testing and measurement tasks. It is ideal for secure temporary connections in low voltage applications.
Type Alligator clip
Size 42mm
Current Rating 4A
Colour Red
Clamping range diameter 4mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 4mm
Max. resistance 5mΩ
Misc Attribute MA 1 S rt
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 to +100°C
Tip material Tinned stainless steel

Reviews

Be the first to submit a review

Trustpilot