SKS Hirschmann 930317802 Alligator Clip 2mm Jack CAT I Blue Nickel-Plated

Image Representative of Range

SKS Hirschmann 930317802 Alligator Clip 2mm Jack CAT I Blue Nickel-Plated

MPN
930317802
EAN-13
4250260215812
Order Code
12-9461
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The SKS Hirschmann MA 1 bl Alligator Clip is a CAT I rated, blue connector with a 2 mm jack, ideal for safe testing applications. Manufactured by SKS Hirschmann, this alligator clip, also known as a crocodile clip or crocodile clamp, ensures secure electrical connections. It is commonly used in laboratory and electronics testing environments to connect wires and terminals.
Type Alligator clip
Size 42mm
Current Rating 4A
Colour Blue
Clamping range diameter 4mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 4mm
Max. resistance 5mΩ
Misc Attribute MA 1 bl
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 to +100°C
Tip material Brass/bronze nickel plated

Reviews

Be the first to submit a review

Trustpilot