SKS Hirschmann 930317803 Alligator Clip Yellow CAT I 2mm Jack Insulated

Image Representative of Range

SKS Hirschmann 930317803 Alligator Clip Yellow CAT I 2mm Jack Insulated

MPN
930317803
EAN-13
4250260215829
Order Code
12-9462
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The SKS Hirschmann MA 1 ge Alligator Clip features a 2 mm jack connector, designed in a distinct yellow colour, classified under CAT I. This reliable alligator clip is ideal for secure electrical testing and measurements, commonly used in laboratory and field applications. Manufactured by SKS Hirschmann, it ensures dependable performance in various test settings.
Type Alligator clip
Size 42mm
Current Rating 4A
Colour Yellow
Clamping range diameter 4mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 4mm
Max. resistance 5mΩ
Misc Attribute MA 1 ge
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 to +100°C
Tip material Brass/bronze nickel plated

Reviews

Be the first to submit a review

Trustpilot