SKS Hirschmann 972416100 Micro-SMD Clip Alligator Clip 0.64mm CAT I Black

Image Representative of Range

SKS Hirschmann 972416100 Micro-SMD Clip Alligator Clip 0.64mm CAT I Black

MPN
972416100
EAN-13
4250260209125
Order Code
12-9736
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The SKS Hirschmann Micro-SMD Clip 1 is a black alligator clip featuring a 0.64 mm jack connector suitable for CAT I environments. It is designed for precision testing and measurement applications, particularly in electronics involving small components or densely packed circuits. The clip's fine design and reliable connection make it ideal for use in laboratories and testing facilities.
Type Alligator clip
Size 25mm
Current Rating 1A
Colour Black
Clamping range diameter 8mm
Connection 0.64 mm jack connector
Jack Diameter 0.64mm
Max. clamping range 8mm
Max. resistance 6mΩ
Misc Attribute MICRO-SMD CLIP 1
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -30 - +100°C
Tip material Gold-plated copper-beryllium

Reviews

Be the first to submit a review

Trustpilot