Skross 2700240 USB 2.0 Cable USB-A to Micro-B Silver 1m |
17-5874
|
|
Despatched within 4 working days - 29 in stock
|
1+ £5.30
Price per unit Ex VAT
|
1.00m |
Silver |
|
|
USB cable |
|
USB 3.2 Gen 1 (USB 3.0) |
|
|
1 |
1 |
USB cable |
|
|
Micro USB plug |
|
USB |
straight |
Skross SKCA0002A-C120CN USB cable USB 2.0 USB-A plug to USB-C plug 1.20m White |
17-5875
|
|
|
1+ £4.04
Price per unit Ex VAT
|
1.20m |
White |
|
|
|
Round |
USB-A to USB-C® |
Round |
|
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Cable |
|
straight |
Skross SKCA0004A-MFI120CN USB cable USB 2.0 USB-A plug 1.20m White Round |
17-5876
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.62
Price per unit Ex VAT
|
1.20m |
White |
|
|
|
Round |
USB-A to Apple Lightning |
Round |
USB-A plug |
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Cable |
|
straight |
Skross SKCA0005A-MFI200CN USB cable USB 2.0 USB-C plug White 2.00 m Round |
17-5877
|
|
Despatched within 4 working days - 25 in stock
|
1+ £9.69
Price per unit Ex VAT
|
2.00m |
White |
USB-C |
|
|
Round |
USB-C® to Apple Lightning |
Round |
USB-C® plug |
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Cable |
|
straight |
Skross SKCA0006C-CMULTICN USB cable USB 2.0 USB-C plug USB-C plug 2m White |
17-5878
|
|
|
1+ £14.85
Price per unit Ex VAT
|
2.00m |
White |
USB-C |
|
|
Round |
USB-C® to USB-C® |
Round |
|
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Cable |
|
straight |
Skross SKCA0008C-C120CN USB Cable White 1.20 m USB-C to USB-C Round |
17-5879
|
|
Despatched within 4 working days - 41 in stock
|
1+ £4.93
Price per unit Ex VAT
|
1.20m |
White |
USB-C |
|
|
Round |
USB-C® to USB-C® |
Round |
|
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Cable |
|
straight |
Skross SKCA0011A-MFI120CN USB cable 1.20 m Grey Round Fabric sleeve |
17-5880
|
|
Despatched within 4 working days - 1 in stock
|
1+ £8.90
Price per unit Ex VAT
|
1.20m |
Grey |
|
|
|
Round |
USB-A to Apple Lightning |
|
USB-A plug |
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Deluze cable |
|
straight |
Skross SKCA0012A-C120CN USB Cable USB-A plug 1.20m Grey Fabric sleeve |
17-5881
|
|
Despatched within 4 working days - 39 in stock
|
1+ £6.70
Price per unit Ex VAT
|
1.20m |
Spaceship grey |
|
USB 3.2 A |
|
Round |
USB-A to USB-C® |
|
USB-A plug |
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Deluze cable |
|
straight |
Skross SKCA00143-1120CN USB cable Spaceship grey Fabric sleeve 1.20 m |
17-5882
|
|
Despatched within 4 working days - 44 in stock
|
1+ £12.27
Price per unit Ex VAT
|
1.20m |
Spaceship grey |
|
|
|
Round |
USB-A to USB-C® + USB-Micro-B + Apple Lightning |
|
USB-A plug |
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Deluze cable |
|
straight |
Skross SKCA0017C-C120CN USB cable USB 2.0 USB-C plugs 1.20m spaceship grey |
17-5883
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.12
Price per unit Ex VAT
|
1.20m |
Spaceship grey |
|
|
|
Round |
USB-C® to USB-C® |
|
|
|
|
USB cable |
|
Bidirectional (A↔B) |
|
Deluze cable |
|
straight |
Skross SKCA0019C-C120CN USB-C cable white 1.20 m USB 2.0 USB-C® |
17-5884
|
|
Despatched within 4 working days - 18 in stock
|
1+ £6.47
Price per unit Ex VAT
|
1.20m |
White |
|
|
|
Round |
USB-C® |
|
USB-C® |
|
|
USB-C cable |
60 W @ 20 V / 3.0 A |
|
|
Charging cable |
|
straight |
Skross SKCA0020C-C200CN USB-C cable USB 2.0 USB-C White 2.00 m |
17-5885
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £8.37
Price per unit Ex VAT
|
2.00m |
White |
|
|
|
Round |
USB-C® |
|
USB-C® |
|
|
USB-C cable |
60 W @ 20 V / 3.0 A |
|
|
Charging cable |
|
straight |