Skross SKCA0004A-MFI120CN USB cable USB 2.0 USB-A plug 1.20m White Round

MPN
SKCA0004A-MFI120CN
Brand
Skross
EAN-13
7640166326014
Order Code
17-5876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.50 £8.62
10+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Skross SKCA0004A-MFI120CN is a high-quality USB cable assembly designed for efficient data transfer and device charging. Featuring a USB 2.0 compatible USB-A plug, this cable provides reliable connectivity over a length of 1.20 metres, which is optimal for various consumer electronics and computing applications. The cable is finished in white with a round cross-sectional shape, offering flexibility and robustness suitable for both residential and professional settings. Its compatibility with a wide range of USB-powered devices makes it particularly useful in engineering applications where stable, rapid data transfer or power supply is needed between peripherals and computing devices. This USB cable is designed to meet the demands of environments requiring durable and effective connection solutions.
Cable Length 1.20m
Colour White
Cable Design Round
Cable features Round
Connection Type USB-A to Apple Lightning
Connections USB-A plug
Connector Version straight
Product Type USB cable
Signal flow Bidirectional (A↔B)
Version Cable

Reviews

Be the first to submit a review

Trustpilot