Skross SKCA0017C-C120CN USB cable USB 2.0 USB-C plugs 1.20m spaceship grey

MPN
SKCA0017C-C120CN
Brand
Skross
EAN-13
7640166326113
Order Code
17-5883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Skross SKCA0017C-C120CN offers a reliable USB 2.0 cable engineered with USB-C plug connectors on both ends. Designed with a length of 1.20 metres and a distinctive spaceship grey colour, this cable is distinguished by its round, flexible construction, and protective fabric sleeve. This cable is ideal for use in data transfer and charging applications, where compatibility with USB-C devices is essential. Thanks to its robust build, it is particularly suited for use in environments where frequent movement or repeated bending is anticipated, ensuring long-lasting performance.
Cable Length 1.20m
Colour Spaceship grey
Cable Design Round
Connection Type USB-C® to USB-C®
Connector Version straight
Product Type USB cable
Signal flow Bidirectional (A↔B)
Version Deluze cable

Reviews

Be the first to submit a review

Trustpilot