Skross SKCA00143-1120CN USB cable Spaceship grey Fabric sleeve 1.20 m

MPN
SKCA00143-1120CN
Brand
Skross
EAN-13
7640166326083
Order Code
17-5882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.43 £12.27
10+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Skross SKCA00143-1120CN is a high-quality USB cable assembly designed to provide reliable connectivity in various engineering applications. This cable features a USB 2.0 USB-A plug and extends to a length of 1.20 metres, making it suitable for both close-range and moderately distant connections. Its standout feature is the durable fabric sleeve in a spaceship grey colour, which ensures flexibility and long-lasting use while protecting the internal wiring. The round design mitigates stress on the connection points, making it a versatile choice for data transfer, charging, and inter-device connectivity in both industrial and consumer electronics settings. This product is engineered to support the efficient transmission of data while maintaining mechanical resilience in diverse environments.
Cable Length 1.20m
Colour Spaceship grey
Cable Design Round
Connection Type USB-A to USB-C® + USB-Micro-B + Apple Lightning
Connections USB-A plug
Connector Version straight
Product Type USB cable
Signal flow Bidirectional (A↔B)
Version Deluze cable

Reviews

Be the first to submit a review

Trustpilot