Skross SKCA0012A-C120CN USB Cable USB-A plug 1.20m Grey Fabric sleeve

MPN
SKCA0012A-C120CN
Brand
Skross
EAN-13
7640166326069
Order Code
17-5881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Skross SKCA0012A-C120CN USB cable is a specialised assembly designed with a USB-A plug, ensuring compatibility with a range of devices supporting the USB 3.2 1st Gen (also referred to as USB 3.0 / USB 3.1 1st Gen) standard. This cable provides reliable high-speed data transfer and power delivery over its 1.20-metre length, featuring a grey fabric sleeve that enhances durability and offers a flexible construction suitable for various technical environments. Engineered for robust performance, the cable is tailored for use in data centres, electrical engineering projects where dependable connections are critical, and scenarios requiring secure connections such as computer peripherals or sophisticated electronic devices. The spaceship grey hue and fabric sleeve not only offer aesthetic value but also enhance the protection against external environmental factors, ensuring long-lasting operation and resistance to wear within demanding engineering applications.
Cable Length 1.20m
Connector 1 USB 3.2 A
Colour Spaceship grey
Cable Design Round
Connection Type USB-A to USB-C®
Connections USB-A plug
Connector Version straight
Product Type USB cable
Signal flow Bidirectional (A↔B)
Version Deluze cable

Reviews

Be the first to submit a review

Trustpilot