Skross SKCA0011A-MFI120CN USB cable 1.20 m Grey Round Fabric sleeve

MPN
SKCA0011A-MFI120CN
Brand
Skross
EAN-13
7640166326052
Order Code
17-5880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Skross SKCA0011A-MFI120CN is a high-quality USB cable assembly designed for reliable data transfer and charging applications. This 1.20-metre cable features a USB 2.0 USB-A plug, ensuring compatibility with a wide range of USB devices. The cable is encased in a durable grey round fabric sleeve, providing flexibility and resistance to wear and tear. This makes it ideal for both stationary and mobile electronic applications, where robust performance and sustained connectivity are essential. Common engineering applications include use in telecommunications, data centre equipment, and consumer electronic devices, ensuring seamless connectivity and power delivery.
Cable Length 1.20m
Colour Grey
Cable Design Round
Connection Type USB-A to Apple Lightning
Connections USB-A plug
Connector Version straight
Product Type USB cable
Signal flow Bidirectional (A↔B)
Version Deluze cable

Reviews

Be the first to submit a review

Trustpilot