Skross SKCA0019C-C120CN USB-C cable white 1.20 m USB 2.0 USB-C®

MPN
SKCA0019C-C120CN
Brand
Skross
EAN-13
7640166328506
Order Code
17-5884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.47
10+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Skross offers the SKCA0019C-C120CN USB-C cable, featuring a length of 1.20 metres in a white finish, designed to meet the USB 2.0 specification. This cable assembly is optimal for data transfer and power delivery, providing reliable connectivity between USB-C devices. Engineered to facilitate various applications, such as charging smartphones, tablets, and other USB-C compatible electronics, it ensures compatibility with a wide range of contemporary electronics. The robust construction of the SKCA0019C-C120CN enhances durability, making it suitable for both personal use and professional environments where dependable connections are critical.
Cable Length 1.20m
Colour White
Cable Design Round
Connection Type USB-C®
Connections USB-C®
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Version Charging cable

Reviews

Be the first to submit a review

Trustpilot