Skross SKCA0006C-CMULTICN USB cable USB 2.0 USB-C plug USB-C plug 2m White

Skross SKCA0006C-CMULTICN USB cable USB 2.0 USB-C plug USB-C plug 2m White

MPN
SKCA0006C-CMULTICN
Brand
Skross
EAN-13
7640166326038
Order Code
17-5878
Country of Origin
China
View Full Product Range (12)

Discontinued


Skross SKCA0006C-CMULTICN is a USB cable assembly designed for reliable data transfer and power delivery between devices with USB-C interfaces. Featuring USB 2.0 technology, this cable offers a straightforward connection with USB-C plugs on both ends, ensuring seamless integration with a wide range of modern electronics. With a length of 2 metres, it provides ample flexibility for various setups, whether in a laboratory, office, or home environment, allowing for convenient device charging and data synchronisation. The cable's durable white outer casing adds an element of aesthetic minimalism while protecting the internal wiring. As a solution for engineers and technicians, it is ideal for applications requiring consistent, high-quality connections between USB-C enabled devices such as laptops, smartphones, and peripheral accessories.
Cable Length 2.00m
Connector 2 USB-C
Colour White
Cable Design Round
Cable features Round
Connection Type USB-C® to USB-C®
Connector Version straight
Product Type USB cable
Signal flow Bidirectional (A↔B)
Version Cable

Alternatives (1)


Trustpilot