Skross SKCA0008C-C120CN USB Cable White 1.20 m USB-C to USB-C Round

MPN
SKCA0008C-C120CN
Brand
Skross
EAN-13
7640166326380
Order Code
17-5879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Skross SKCA0008C-C120CN offers a robust USB cable solution, designed for seamless connectivity with its white, 1.20-metre round USB-C to USB-C configuration. As part of the USB cable assemblies category, this cable supports USB 2.0 data transfer, making it suitable for a range of applications where reliable USB-C interfaces are required. Its durable construction is ideal for everyday use in both personal and professional settings, facilitating efficient power delivery and data communication between modern electronic devices, such as smartphones, tablets, and peripheral equipment. This cable is particularly beneficial in environments that demand high-performance connections, such as engineering labs and IT infrastructure setups.
Cable Length 1.20m
Connector 2 USB-C
Colour White
Cable Design Round
Cable features Round
Connection Type USB-C® to USB-C®
Connector Version straight
Product Type USB cable
Signal flow Bidirectional (A↔B)
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot