Skross 2700240 USB 2.0 Cable USB-A to Micro-B Silver 1m

MPN
2700240
Brand
Skross
EAN-13
7640166320920
Order Code
17-5874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Skross 2700240 is a USB 2.0 cable assembly featuring a USB-A plug on one end and a USB Micro-B plug on the other, with a total length of 1.00 metre, presented in a silver finish. This cable is designed to facilitate data transfer and power charging for devices such as smartphones, tablets, digital cameras, and other peripherals requiring a USB Micro-B connection. Its compliance with the USB 2.0 standard ensures reliable data transmission at speeds up to 480 Mbps, making it suitable for connecting devices in both consumer electronics and professional environments where data integrity and efficient charging are necessary. The cable's durable construction and standardised connectors make it an appropriate choice for engineers and technicians seeking to establish secure and efficient connections between a range of USB-enabled devices. It is particularly useful in applications involving mobile device connectivity, portable electronic equipment, and various computing environments that necessitate the use of USB Micro-B interfaces.
Cable Length 1.00m
Colour Silver
Cable Type USB cable
Connection Type USB 3.2 Gen 1 (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A Micro USB plug
Type B USB

Reviews

Be the first to submit a review

Trustpilot