Skross SKCA0020C-C200CN USB-C cable USB 2.0 USB-C White 2.00 m

MPN
SKCA0020C-C200CN
Brand
Skross
EAN-13
7640166328537
Order Code
17-5885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Skross SKCA0020C-C200CN is a high-quality USB-C cable designed for efficient data transmission and power delivery. This cable complies with the USB 2.0 standard and features USB-C connectors on both ends, offering a reliable connection for various devices requiring a USB-C interface. The cable's two-metre length provides ample reach for flexible connections, and its white colour gives it a clean, unobtrusive appearance, suitable for both professional and personal use. Its robust design makes it ideal for engineering applications such as connecting laptops, tablets, and other digital devices to power sources, docking stations, or peripheral equipment. The USB-C technology ensures that the cable supports high-speed data transfer and delivers stable power, making it an essential component for modern electronic setups.
Cable Length 2.00m
Colour White
Cable Design Round
Connection Type USB-C®
Connections USB-C®
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Version Charging cable

Reviews

Be the first to submit a review

Trustpilot