Skross SKCA0005A-MFI200CN USB cable USB 2.0 USB-C plug White 2.00 m Round

MPN
SKCA0005A-MFI200CN
Brand
Skross
EAN-13
7640166326021
Order Code
17-5877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Skross SKCA0005A-MFI200CN is a USB cable featuring a USB 2.0 interface and a USB-C plug, designed in a white, round form factor measuring 2.00 metres in length. This cable assembly is engineered for efficient data transfer and charging, compatible with a wide range of devices supporting the USB-C standard. Its robust design and durable construction make it suitable for various engineering applications, including connectivity tasks between USB-C enabled devices such as laptops, smartphones, and tablets. The cable's design enhances its flexibility and ease of handling, making it an ideal choice for professional settings that require reliable and consistent connectivity solutions.
Cable Length 2.00m
Connector 2 USB-C
Colour White
Cable Design Round
Cable features Round
Connection Type USB-C® to Apple Lightning
Connections USB-C® plug
Connector Version straight
Product Type USB cable
Signal flow Bidirectional (A↔B)
Version Cable

Reviews

Be the first to submit a review

Trustpilot