Siemens Industrial Switches Door-operated switch 613695

Siemens Brand: Siemens
The Siemens switches are essential components, typically featuring robust construction with varying lever designs, such as steel wheels or metal levers, and offer reliable electrical performance suitable for industrial environments with protection ratings of IP66/67.
Description Image Product Buy Pricing (Ex VAT) Actuating Force Alignment of the control element Ambient temperature during operating Coating housing Construction type housing Contact Material Degree of protection (IP) Degree of protection (NEMA) Depth Diameter sensor Dim Durability Electrical lifespan Functions Forced opening Factory colour Height of sensor Guard locking force Housing Material IP Rating
Siemens 3SE51120CD02 Switch 6 A steel wheel IP66/67 1 NO/2 NC Contacts
Siemens 3SE51120CD02 Switch 6 A steel wheel IP66/67 1 NO/2 NC Contacts
Standard range
Order code: 06-8781
MPN: 3SE51120CD02

Despatched within 4 working days - 11 in stock
1+ £41.80
10+ £41.28
50+ £40.75
Price per unit Ex VAT
20N Roller cam straight -25 - 85°C Lacquered Cuboid Silver alloy IP66/IP67 12 37.3mm N/A (L x W) 116.3 mm x 40 mm 15000000 100000 TRUE 37.3mm Metal IP66, IP67
Siemens 3SE51120CE01 Switch metal lever 6A IP66/IP67 1NO/1NC Contacts
Siemens 3SE51120CE01 Switch metal lever 6A IP66/IP67 1NO/1NC Contacts
Standard range
Order code: 06-8782
MPN: 3SE51120CE01

Despatched within 4 working days - 4 in stock
1+ £35.96
10+ £35.50
50+ £35.03
Price per unit Ex VAT
10N Roller cam straight -25 - 85°C Lacquered Cuboid Silver alloy IP66/IP67 12 37.3mm N/A (L x W) 119 mm x 40 mm 15000000 100000 TRUE 37.3mm Metal IP66, IP67
Siemens 3SE51120CH01 Switch 6A metal lever IP66/IP67 rotary lever
Siemens 3SE51120CH01 Switch 6A metal lever IP66/IP67 rotary lever
Standard range
Order code: 06-8783
MPN: 3SE51120CH01

Despatched within 4 working days - 3 in stock
1+ £41.14
10+ £40.62
50+ £40.10
Price per unit Ex VAT
Roller cam straight -25 - 85°C Lacquered Cuboid Silver alloy IP66/IP67 12 59.3mm N/A (L x W) 127.5 mm x 40 mm 15000000 100000 TRUE 59.3mm Metal IP66, IP67
Siemens 3SE51120CR01 position Switch metal enclosure rotary actuator
Siemens 3SE51120CR01 position Switch metal enclosure rotary actuator
Standard range
Order code: 06-8784
MPN: 3SE51120CR01

Despatched within 4 working days - 31 in stock
1+ £37.91
10+ £37.41
50+ £36.91
Price per unit Ex VAT
Roller cam straight -25 - 85°C Lacquered Cuboid Silver alloy IP65 12 37.3mm N/A (L x W) 220.3 mm x 40 mm 1000000 100000 FALSE 37.3mm Metal IP65, IP67
Siemens 3SE52320HE10 Door Switch metal lever IP65 6 A twist lever
Siemens 3SE52320HE10 Door Switch metal lever IP65 6 A twist lever
Standard range
Order code: 06-8785
MPN: 3SE52320HE10

Despatched within 4 working days - 11 in stock
1+ £23.16
10+ £22.85
50+ £22.55
Price per unit Ex VAT
10N Roller cam straight -25 - 85°C Other Cuboid Silver alloy IP65 12 N/A (L x W) 94.5 mm x 31 mm 15000000 100000 TRUE 33mm Plastic IP65
Siemens 3SE52320HK50 Door Switch 6A IP65 31mm snap-action Contacts
Siemens 3SE52320HK50 Door Switch 6A IP65 31mm snap-action Contacts
Standard range
Order code: 06-8786
MPN: 3SE52320HK50

Despatched within 4 working days - 23 in stock
1+ £35.39
10+ £30.52
50+ £26.32
Price per unit Ex VAT
Roller cam straight -25 - 85°C Other Cuboid Silver alloy IP65 12 N/A (L x W) 182 mm x 31 mm 15000000 100000 FALSE 49.4mm Plastic IP65
Siemens 3SE52320LK50 Door Switch 6 A IP65 plastic metal EN 50047 LED
Siemens 3SE52320LK50 Door Switch 6 A IP65 plastic metal EN 50047 LED
Standard range
Order code: 06-8787
MPN: 3SE52320LK50

Despatched within 4 working days - 3 in stock
1+ £31.99
10+ £29.63
50+ £27.41
Price per unit Ex VAT
Roller cam straight -25 - 85°C Other Cuboid Silver alloy IP65 12 N/A (L x W) 182 mm x 31 mm 15000000 100000 FALSE 49.4mm Plastic IP65
Siemens 3SE52320PC05 Door Switch 6 A Teflon tappet IP65 rating
Siemens 3SE52320PC05 Door Switch 6 A Teflon tappet IP65 rating
Extended range
Order code: 06-8788
MPN: 3SE52320PC05

Available to back orderBack order, lead time 3 weeks
1+ £19.22
10+ £17.80
50+ £16.47
Price per unit Ex VAT
20N Roller cam straight -25 - 85°C Other Cuboid Silver alloy IP65 12 N/A (L x W) 75.7 mm x 31 mm 1.5E7 100000 TRUE 33mm Plastic IP65
Siemens 3SE53120SD11 Safety Switch 230V 6A IP66/IP67 5 approach directions
Siemens 3SE53120SD11 Safety Switch 230V 6A IP66/IP67 5 approach directions
Standard range
Order code: 06-8903
MPN: 3SE53120SD11

Despatched within 4 working days - 2 in stock
1+ £254.78
10+ £244.64
50+ £234.90
Price per unit Ex VAT
30N -25 - 60°C Lacquered Special construction Silver alloy IP66/IP67 N/A 43.5mm (L x W) 185 mm x 54 mm 1000000 1000000 Yellow 43.5mm 2600N Metal IP66, IP67
Siemens 3SE53220SD21 Door Switch 230V 6A IP66/IP67 LED display
Siemens 3SE53220SD21 Door Switch 230V 6A IP66/IP67 LED display
Extended range
Order code: 06-8905
MPN: 3SE53220SD21

Available to back orderBack order, lead time 11 days
1+ £195.20
10+ £180.70
50+ £167.28
Price per unit Ex VAT
30N -25 - 60°C Uncoated Special construction Silver alloy IP66/IP67 N/A 43.5mm (L x W) 185 mm x 54 mm 1000000 1000000 Yellow 43.5mm 1300N Plastic IP66, IP67
Siemens 3SX51100BK SIRIUS Switch 10A IP65 Door-operated with accessories
Siemens 3SX51100BK SIRIUS Switch 10A IP65 Door-operated with accessories
Extended range
Order code: 06-9173
MPN: 3SX51100BK

Available to back orderBack order, lead time 11 days
1+ £226.17
10+ £196.67
50+ £171.01
Price per unit Ex VAT
Roller cam straight -25 - 85°C Other N/A IP65 N/A N/A 15000000 100000 momentary true 33mm Plastic IP65

Trustpilot