Siemens 3SE52320HK50 Door Switch 6A IP65 31mm snap-action Contacts

MPN
3SE52320HK50
Brand
Siemens
EAN-13
4011209694347
Order Code
06-8786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £29.66 £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3SE52320HK50 door-operated switch features a rotary lever with a metal lever and plastic wheel, designed for durability and precise operation. Rated at 6 A, this IP65 switch is ideal for controlling door functions in industrial settings. Typical applications include position switching and emergency power-off in machinery systems.
Type Door-operated switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Other
Connection Screws
Construction type housing Cuboid
Contact Material Silver alloy
Degree of protection (IP) IP65
Degree of protection (NEMA) 12
Diameter sensor N/A
Dim (L x W) 182 mm x 31 mm
Durability 15000000
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening FALSE
Height of sensor 49.4mm
Housing Material Plastic
IP Rating IP65
Length 182mm
Length of sensor 182mm
Material Plastic
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5232-0HK50
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 0
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V N/A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions FALSE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Thread Size M20 x 1.5
Type of control element Adjustable rotary lever
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Weight 126g
Width 31mm
Width sensor 31mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot