Siemens 3SE51120CE01 Switch metal lever 6A IP66/IP67 1NO/1NC Contacts

MPN
3SE51120CE01
Brand
Siemens
EAN-13
4011209692176
Order Code
06-8782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £41.94 £41.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens door-operated switch 3SE5112-0CE01 features a metal lever and a plastic wheel, designed for durability with an IP66/IP67 rating. Typically used in industrial settings, it supports up to 6 A and provides reliable position switching. Ideal for ensuring safety in machinery and equipment operations.
Type Door-operated switch
Actuating Force 10N
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Lacquered
Connection Screws
Construction type housing Cuboid
Contact Material Silver alloy
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) 12
Depth 37.3mm
Diameter sensor N/A
Dim (L x W) 119 mm x 40 mm
Durability 15000000
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height of sensor 37.3mm
Housing Material Metal
IP Rating IP66, IP67
Length 119mm
Length of sensor 119mm
Material Metal
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5112-0CE01
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Thread Size M20 x 1.5
Type of control element Roller lever
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Weight 350g
Width 40mm
Width sensor 40mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot