Siemens 3SE52320HE10 Door Switch metal lever IP65 6 A twist lever

MPN
3SE52320HE10
Brand
Siemens
EAN-13
4011209694316
Order Code
06-8785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.16
10+ £22.85
50+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Siemens 3SE52320HE10 door-operated switch features a metal lever and plastic wheel, designed for durability and reliability with an IP65 rating. It is suitable for controlling circuits with a current of up to 6 A, making it ideal for industrial applications requiring position switching or emergency power off functions. Typically used in machinery and automated systems, this switch ensures safe and efficient operation.
Type Door-operated switch
Actuating Force 10N
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Other
Connection Screws
Construction type housing Cuboid
Contact Material Silver alloy
Degree of protection (IP) IP65
Degree of protection (NEMA) 12
Diameter sensor N/A
Dim (L x W) 94.5 mm x 31 mm
Durability 15000000
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height of sensor 33mm
Housing Material Plastic
IP Rating IP65
Length 94.5mm
Length of sensor 94.5mm
Material Plastic
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5232-0HE10
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V N/A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Thread Size M20 x 1.5
Type of control element Roller lever
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Weight 80g
Width 31mm
Width sensor 31mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot