Siemens 3SX51100BK SIRIUS Switch 10A IP65 Door-operated with accessories

MPN
3SX51100BK
Brand
Siemens
EAN-13
4047621090283
Order Code
06-9173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £256.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3SX5110-0BK is a door-operated switch with a rating of 10 A and IP65 protection. This momentary switch is suitable for applications requiring main switch control or emergency power-off functions. It is typically used in industrial environments where robust, reliable door position monitoring is necessary.
Type Door-operated switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Other
Connection Screws
Construction type housing N/A
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Diameter sensor N/A
Durability 15000000
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height of sensor 33mm
Housing Material Plastic
IP Rating IP65
Length of sensor 75.7mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 3SX5110-0BK
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Output electronic N/A
Rated operation current Ie at AC-15, 125 V N/A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions true
Switching current (max.) 10A
Switching function N/A
Switching function latching false
Type of control element N/A
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Width sensor 31mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot