Siemens 3SE52320LK50 Door Switch 6 A IP65 plastic metal EN 50047 LED

MPN
3SE52320LK50
Brand
Siemens
EAN-13
4011209694613
Order Code
06-8787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £31.48 £31.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Siemens manufactures the 3SE5232-0LK50 door-operated switch, featuring a 6 A rotary lever with a metal shaft and plastic wheel. It offers a robust design rated at IP65, suitable for demanding environments. This switch is typically used for controlling door positions and emergency power off functions.
Type Door-operated switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Other
Connection Screws
Construction type housing Cuboid
Contact Material Silver alloy
Degree of protection (IP) IP65
Degree of protection (NEMA) 12
Diameter sensor N/A
Dim (L x W) 182 mm x 31 mm
Durability 15000000
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening FALSE
Height of sensor 49.4mm
Housing Material Plastic
IP Rating IP65
Length 182mm
Length of sensor 182mm
Material Plastic
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5232-0LK50
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 0
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V N/A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions FALSE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Thread Size M20 x 1.5
Type of control element Adjustable rotary lever
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Weight 120g
Width 31mm
Width sensor 31mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot