Siemens 3SE51120CR01 position Switch metal enclosure rotary actuator

MPN
3SE51120CR01
Brand
Siemens
EAN-13
4011209692350
Order Code
06-8784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £40.94 £40.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3SE5112-0CR01 is a door-operated switch with a spring-loaded rod and plastic tappet for effective operation. It is rated at 6 A and offers IP65 and IP67 protection, ensuring durability in various environments. Frequently used in safety and position monitoring applications, it is suitable for industrial environments where secure switching is essential.
Type Door-operated switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Lacquered
Connection Screws
Construction type housing Cuboid
Contact Material Silver alloy
Degree of protection (IP) IP65
Degree of protection (NEMA) 12
Depth 37.3mm
Diameter sensor N/A
Dim (L x W) 220.3 mm x 40 mm
Durability 1000000
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening FALSE
Height of sensor 37.3mm
Housing Material Metal
IP Rating IP65, IP67
Length 220.3mm
Length of sensor 220.299999999mm
Material Metal
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5112-0CR01
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 0
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions FALSE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Thread Size M20 x 1.5
Type of control element Spring-rod
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Weight 349g
Width 40mm
Width sensor 40mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot