Siemens 3SE52320PC05 Door Switch 6 A Teflon tappet IP65 rating

MPN
3SE52320PC05
Brand
Siemens
EAN-13
4011209856417
Order Code
06-8788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £18.93 £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Siemens manufactures the 3SE5232-0PC05 door-operated switch, featuring a durable Teflon tappet. This switch is rated at 6 A and has an IP65 protection rating, making it suitable for environments requiring moisture and dust resistance. It is typically used in factory automation and machinery safety systems.
Type Door-operated switch
Actuating Force 20N
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Other
Connection Screws
Construction type housing Cuboid
Contact Material Silver alloy
Degree of protection (IP) IP65
Degree of protection (NEMA) 12
Diameter sensor N/A
Dim (L x W) 75.7 mm x 31 mm
Durability 1.5E7
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height of sensor 33mm
Housing Material Plastic
IP Rating IP65
Length 75.7mm
Length of sensor 75.7mm
Material Plastic
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5232-0PC05
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 2
Number of safety auxiliary contacts 1
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V N/A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Slow-action switch
Switching function latching FALSE
Thread Size M20 x 1.5
Type of control element Plunger
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Weight 69g
Width 31mm
Width sensor 31mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot