Siemens 3SE51120CH01 Switch 6A metal lever IP66/IP67 rotary lever

MPN
3SE51120CH01
Brand
Siemens
EAN-13
4011209692220
Order Code
06-8783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £47.98 £47.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Siemens 3SE5112-0CH01 is a metal lever door-operated switch with a 6 A rotary lever, offering protection ratings of IP66 and IP67. Manufactured by Siemens, this switch is suitable for applications that require robust operation in harsh environmental conditions. Typical uses include main switches and emergency power-off buttons in industrial and commercial settings.
Type Door-operated switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Lacquered
Connection Screws
Construction type housing Cuboid
Contact Material Silver alloy
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) 12
Depth 59.3mm
Diameter sensor N/A
Dim (L x W) 127.5 mm x 40 mm
Durability 15000000
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height of sensor 59.3mm
Housing Material Metal
IP Rating IP66, IP67
Length 127.5mm
Length of sensor 127.5mm
Material Metal
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5112-0CH01
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Thread Size M20 x 1.5
Type of control element Rotary lever
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Weight 344g
Width 40mm
Width sensor 40mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot