Siemens 3SE53120SD11 Safety Switch 230V 6A IP66/IP67 5 approach directions

MPN
3SE53120SD11
Brand
Siemens
EAN-13
4011209682955
Order Code
06-8903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £250.51 £250.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3SE5312-0SD11 is a door-operated switch designed to handle 230 V and 6 A, featuring protection ratings of IP66 and IP67. It is commonly used in applications such as main switches and emergency power off buttons. The switch is highly durable, making it suitable for industrial environments.
Type Door-operated switch
Actuating Force 30N
Ambient temperature during operating -25 - 60°C
Coating housing Lacquered
Connection Screws
Construction type housing Special construction
Contact Material Silver alloy
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) N/A
Depth 43.5mm
Dim (L x W) 185 mm x 54 mm
Durability 1000000
Electrical lifespan 1000000
Explosion safety category for dust None
Explosion safety category for gas None
Factory colour Yellow
Guard locking force 2600N
Height of sensor 43.5mm
Housing Material Metal
IP Rating IP66, IP67
Length 185mm
Length of sensor 185mm
Material Metal
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3SE5312-0SD11
Number of contacts as change-over contact 0
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact N/A
Number of safety auxiliary contacts 4
Rated control supply voltage magnet drive AC 50 Hz N/A
Rated control supply voltage magnet drive AC 60 Hz N/A
Rated control supply voltage magnet drive DC N/A
Rated operation current Ie at AC-15, 125 V N/A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching Voltage 230V
Thread Size M20 x 1.5
Type of electric connection N/A
Type of guard locking N/A
Type of interface None
Type of interface for safety communication None
Type of switching contact Slow-action switch
Weight 0.969kg
Width 54mm
Width sensor 54mm
With auxiliary release N/A
With escape release FALSE
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot