Siemens 3SE51120CD02 Switch 6 A steel wheel IP66/67 1 NO/2 NC Contacts

MPN
3SE51120CD02
Brand
Siemens
EAN-13
4011209692152
Order Code
06-8781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £48.76 £48.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Siemens 3SE5112-0CD02 is a door-operated switch capable of handling 6 A, designed with robust steel wheel and tappet mechanism. It features high ingress protection ratings of IP66 and IP67, making it suitable for use in harsh environments. This switch is typically used in industrial settings for door monitoring and safety applications.
Type Door-operated switch
Actuating Force 20N
Alignment of the control element Roller cam straight
Ambient temperature during operating -25 - 85°C
Coating housing Lacquered
Connection Screws
Construction type housing Cuboid
Contact Material Silver alloy
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) 12
Depth 37.3mm
Diameter sensor N/A
Dim (L x W) 116.3 mm x 40 mm
Durability 15000000
Electrical lifespan 100000
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height of sensor 37.3mm
Housing Material Metal
IP Rating IP66, IP67
Length 116.3mm
Length of sensor 116.3mm
Material Metal
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5112-0CD02
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Thread Size M20 x 1.5
Type of control element Roller cam
Type of electric connection N/A
Type of interface None
Type of interface for safety communication None
Weight 365g
Width 40mm
Width sensor 40mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot