Siemens 3LD20030TK51 Switch disconnector 16A 690V AC 3-pin |
06-8061
|
|
Despatched within 4 working days - 6 in stock
|
1+ £24.54
Price per unit Ex VAT
|
|
|
|
|
Black |
|
|
|
6mm² |
|
IP65 |
92.5mm |
(W x H x D) 67 x 84 x 92.5 mm |
Black |
84mm |
Step Switches |
16A |
16A |
0 |
|
Siemens 3LD20030TK53 Circuit Breaker 3-pin 16A 690V AC Red/Yellow |
06-8063
|
|
Despatched within 4 working days - 4 in stock
|
1+ £25.14
Price per unit Ex VAT
|
50 - 60 Hz |
|
400-690 V |
340 A |
Red |
CCC, CSA, UL, VDE, EAC, CE, LRS |
690 V |
|
6mm² |
400 V |
IP65 |
92.5mm |
(W x H x D) 67 x 84 x 92.5 mm |
|
84mm |
Emergency stop switch |
16A |
16A |
0 |
16 A |
Siemens 3LD20031TL51 Switch disconnector 4-pin 16A 690V AC black |
06-8065
|
|
Despatched within 4 working days - 8 in stock
|
1+ £31.05
Price per unit Ex VAT
|
|
|
|
|
Black |
|
|
|
6mm² |
|
IP65 |
92.5mm |
(W x H x D) 67 x 84 x 92.5 mm |
Black |
84mm |
Step Switches |
16A |
16A |
0 |
|
Siemens 3LD20031TL53 Circuit Breaker 16 A 690 V AC red/yellow 4-pin |
06-8066
|
|
Despatched within 4 working days - 35 in stock
|
1+ £31.03
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
340 A |
Red |
CCC, CSA, UL, VDE, EAC, CE, LRS |
690 V |
|
6mm² |
400 V |
IP65 |
92.5mm |
(W x H x D) 67 x 84 x 92.5 mm |
|
84mm |
Emergency stop switch |
16A |
16A |
0 |
16 A |
Siemens 3LD20220TK13 SENTRON Circuit Breaker 4-pole 16A 690VAC IP65 |
06-8067
|
|
Despatched within 4 working days - 7 in stock
|
1+ £21.99
Price per unit Ex VAT
|
|
Red, Yellow |
|
|
Red |
|
|
|
6mm² |
|
IP65 |
89.5mm |
(W x H x D) 49 x 66 x 89.5 mm |
|
66mm |
Emergency stop switch |
16A |
16A |
0 |
|
Siemens 3LD20540TK53 SENTRON Switch disconnector red/yellow 16 A 690 V |
06-8068
|
|
Despatched within 4 working days - 2 in stock
|
1+ £24.55
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
340 A |
Red |
CSA, UL, VDE, EAC, CE, LRS |
|
690 V |
6mm² |
|
IP65 |
116.5mm |
(W x H x D) 67 x 84 x 116.5 mm |
|
84mm |
Emergency stop switch |
16A |
16A |
0 |
16 A |
Siemens 3LD20640TB51 SENTRON Switch disconnector 6-pole 16 A 690 V AC |
06-8069
|
|
Available to back orderBack order, lead time 10 days
|
1+ £35.59
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
340 A |
Black |
CSA, UL, VDE, EAC, CE, LRS |
|
690 V |
6mm² |
|
IP65 |
117mm |
(W x H x D) 100 x 152 x 117 mm |
Black |
152mm |
Step Switches |
16A |
16A |
0 |
16 A |
Siemens 3LD20640TB53 Circuit Breaker 3-pin 16A 690V 6mm² |
06-8071
|
|
Available to back orderBack order, lead time 14 days
|
1+ £35.41
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
340 A |
Red |
CSA, UL, VDE, EAC, CE, LRS |
690 V |
|
6mm² |
400 V |
IP65 |
117mm |
(W x H x D) 100 x 152 x 117 mm |
|
152mm |
Emergency stop switch |
16A |
16A |
0 |
16 A |
Siemens 3LD20641GP51 SENTRON Switch disconnector 6-pole 25 A rotary |
06-8073
|
|
Despatched within 4 working days - 5 in stock
|
1+ £45.51
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
340 A |
Black |
CSA, UL, VDE, EAC, CE, LRS |
|
690 V |
6mm² |
|
IP65 |
117mm |
(W x H x D) 100 x 152 x 117 mm |
Black |
152mm |
Step Switches |
16A |
16A |
1 |
16 A |
Siemens 3LD21030TK51 SENTRON Circuit Breaker black 25A 690V AC 3-pin |
06-8077
|
|
Available to back orderBack order, lead time 9 days
|
1+ £26.99
Price per unit Ex VAT
|
|
|
|
|
Black |
|
|
|
16mm² |
|
IP65 |
92.5mm |
(W x H x D) 67 x 84 x 92.5 mm |
Black |
84mm |
Step Switches |
25A |
25A |
0 |
|
Siemens 3LD21030TK53 SENTRON Circuit Breaker 25A 690V 3-pin red/yellow |
06-8079
|
|
Despatched within 4 working days - 5 in stock
|
1+ £27.00
Price per unit Ex VAT
|
|
Red, Yellow |
|
|
Red |
|
|
|
16mm² |
|
IP65 |
92.5mm |
(W x H x D) 67 x 84 x 92.5 mm |
|
84mm |
Emergency stop switch |
25A |
25A |
0 |
|
Siemens 3LD21641GP51 Circuit Breaker Black 3-pin 25A 690V AC |
06-8081
|
|
Available to back orderBack order, lead time 10 days
|
1+ £49.69
Price per unit Ex VAT
|
|
|
|
|
Black |
|
|
|
16mm² |
|
IP65 |
117mm |
(W x H x D) 100 x 152 x 117 mm |
Black |
152mm |
Step Switches |
25A |
25A |
1 |
|
Siemens 3LD22030TK53 SENTRON Switch 32A 3-pole red/yellow IP65 rotary |
06-8083
|
|
Despatched within 4 working days - 11 in stock
|
1+ £30.21
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
640 A |
Red |
CSA, UL, VDE, EAC, CE, LRS |
6000 V |
690 V |
16mm² |
400 V |
IP65 |
92.5mm |
(W x H x D) 67 x 83 x 92.5 mm |
|
83mm |
Emergency stop switch |
32A |
32A |
0 |
32 A |
Siemens 3LD22300TK11 SENTRON Circuit Breaker 32A 690V AC 3LD 4-pole |
06-8085
|
|
Despatched within 4 working days - 2 in stock
|
1+ £27.99
Price per unit Ex VAT
|
|
|
|
|
Black |
|
|
|
16mm² |
|
IP40 |
91mm |
(W x H x D) 53 x 55 x 91 mm |
Black |
55mm |
Step Switches |
32A |
32A |
0 |
|
Siemens 3LD25040TK51 SENTRON Switch disconnector 3-pole 63A 690V AC |
06-8087
|
|
Despatched within 4 working days - 5 in stock
|
1+ £51.85
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
1260 A |
Black |
CSA, UL, VDE, EAC, CE, LRS |
6000 V |
690 V |
35mm² |
400 V |
IP65 |
110.5mm |
(W x H x D) 90 x 106 x 110.5 mm |
Black |
106mm |
Step Switches |
63A |
63A |
0 |
63 A |
Siemens 3LD25040TK53 SENTRON Switch disconnector 63A 4-pole rotary |
06-8089
|
|
Despatched within 4 working days - 1 in stock
|
1+ £53.67
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
1260 A |
Red |
CSA, UL, VDE, EAC, CE, LRS |
6000 V |
690 V |
35mm² |
400 V |
IP65 |
110.5mm |
(W x H x D) 90 x 106 x 110.5 mm |
|
106mm |
Emergency stop switch |
63A |
63A |
0 |
63 A |
Siemens 3LD25140TK53 Circuit Breaker 63A 690V AC 3-pin Red/Yellow |
06-8091
|
|
Despatched within 4 working days - 2 in stock
|
1+ £57.50
Price per unit Ex VAT
|
50 - 60 Hz |
|
|
1260 A |
Red |
CSA, UL, VDE, EAC, CE, LRS |
6000 V |
690 V |
35mm² |
400 V |
IP65 |
468.5mm |
(W x H x D) 90 x 106 x 468.5 mm |
|
106mm |
Emergency stop switch |
63A |
63A |
0 |
63 A |
Siemens 3LD30300TK13 3LD3 Load disconnector 16 A 3-pole 690 V AC |
06-8093
|
|
Despatched within 4 working days - 8 in stock
|
1+ £17.27
Price per unit Ex VAT
|
|
Red, Yellow |
|
|
Red |
|
|
|
16mm² |
|
IP40 |
77mm |
(W x H x D) 36 x 60 x 77 mm |
|
60mm |
Emergency stop switch |
16A |
16A |
0 |
|
Siemens 3LD30500TK13 3LD3 Circuit Breaker red/yellow 3-pin 16 A 690 V AC |
06-8095
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.28
Price per unit Ex VAT
|
|
Red, Yellow |
|
|
Red |
|
|
|
16mm² |
|
IP65 |
114mm |
(W x H x D) 36 x 60 x 114 mm |
|
60mm |
Emergency stop switch |
16A |
16A |
0 |
|
Siemens 3LD30540TK53 Circuit Breaker red/yellow 3-pin 16A 690V AC |
06-8097
|
|
Despatched within 4 working days - 7 in stock
|
1+ £19.63
Price per unit Ex VAT
|
|
Red, Yellow |
|
|
Red |
|
|
|
16mm² |
|
IP65 |
114mm |
(W x H x D) 36 x 60 x 114 mm |
|
60mm |
Emergency stop switch |
16A |
16A |
0 |
|