Siemens 3LD25040TK51 SENTRON Switch disconnector 3-pole 63A 690V AC

MPN
3LD25040TK51
Brand
Siemens
EAN-13
4011209403321
Order Code
06-8087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £51.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3LD25040TK51 is a black, 3-pin circuit breaker designed for use with 35 mm² wiring, handling up to 63 A at 690 V AC. This robust component provides reliable protection and control within electrical circuits, ideal for industrial and commercial applications. It is typically used in power distribution systems to safeguard against overloads and short circuits.
AC input frequency 50 - 60 Hz
Breaking Capacity 1260 A
Certification CSA, UL, VDE, EAC, CE, LRS
Coil Voltage 690 V
Coil voltage (max) 6000 V
Coil voltage (min) 400 V
Colour control element Black
Conditioned rated short-circuit current Iq N/A
Cross Section 35mm²
Degree of protection (IP), front side IP65
Degree of protection (NEMA) Other
Depth 110.5mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 90 x 106 x 110.5 mm
Factory colour Black
Height 106mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Step Switches
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 63A
Nominal current - rounded value 63A
Nominal current output 63 A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of modules 1
Number of pins 3
Number of Poles 3P
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Product colour Black
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 22kW
Rated operation power at AC-3, 400 V 19kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 43
Rated permanent current Iu 63A
Rated short-time withstand current lcw 1.26kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Short thumb-grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Weight 405g
Width 90mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot