Siemens 3LD20641GP51 SENTRON Switch disconnector 6-pole 25 A rotary

MPN
3LD20641GP51
Brand
Siemens
EAN-13
4011209512146
Order Code
06-8073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £45.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Siemens circuit breaker, model 3LD20641GP51, is a black, 3-pin device designed for 16 A current and 690 V AC voltage. It supports cable sizes up to 6 mm² and is suitable for industrial and commercial electrical installations. Typical applications include protecting electrical circuits from overloads and short circuits.
AC input frequency 50 - 60 Hz
Breaking Capacity 340 A
Certification CSA, UL, VDE, EAC, CE, LRS
Coil Voltage 690 V
Colour control element Black
Conditioned rated short-circuit current Iq N/A
Cross Section 6mm²
Degree of protection (IP), front side IP65
Degree of protection (NEMA) Other
Depth 117mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 100 x 152 x 117 mm
Factory colour Black
Height 152mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Step Switches
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current output 16 A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of modules 1
Number of pins 3
Number of Poles 3P
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Product colour Black
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 8kW
Rated operation power at AC-3, 400 V 6kW
Rated permanent current at AC-21, 400 V 16A
Rated permanent current at AC-23, 400 V 16
Rated permanent current Iu 16A
Rated short-time withstand current lcw 0.34kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre TRUE
Suitable for intermediate mounting FALSE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Short thumb-grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Weight 455g
Width 100mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot