Siemens 3LD25140TK53 Circuit Breaker 63A 690V AC 3-pin Red/Yellow

MPN
3LD25140TK53
Brand
Siemens
EAN-13
4011209403376
Order Code
06-8091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £57.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens circuit breaker, model 3LD25140TK53, is a robust component designed for high-performance electrical systems. It features a red and yellow 3-pin configuration, supports 35 mm² wire, and is rated for 63 A and 690 V AC. Typical applications include industrial and commercial power distribution for safety and equipment protection.
AC input frequency 50 - 60 Hz
Breaking Capacity 1260 A
Certification CSA, UL, VDE, EAC, CE, LRS
Coil Voltage 690 V
Coil voltage (max) 6000 V
Coil voltage (min) 400 V
Colour control element Red
Conditioned rated short-circuit current Iq N/A
Cross Section 35mm²
Degree of protection (IP), front side IP65
Degree of protection (NEMA) Other
Depth 468.5mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 90 x 106 x 468.5 mm
Height 106mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Emergency stop switch
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 63A
Nominal current - rounded value 63A
Nominal current output 63 A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of modules 1
Number of pins 3
Number of Poles 3P
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Product colour Red, Yellow
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 22kW
Rated operation power at AC-3, 400 V 19kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 43
Rated permanent current Iu 63A
Rated short-time withstand current lcw 1.26kA
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting TRUE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Short thumb-grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Weight 640g
Width 90mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot