Siemens 3LD30540TK53 Circuit Breaker red/yellow 3-pin 16A 690V AC

MPN
3LD30540TK53
Brand
Siemens
EAN-13
4001869550305
Order Code
06-8097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Siemens circuit breaker 3LD3054-0TK53 is designed for use with three-pin connections, supporting up to 16 mm² and 16 A at 690 V AC. It is typically used for safely disconnecting electrical circuits in industrial and commercial settings. Its red and yellow design allows for clear visibility and easy identification during operation.
Colour Red, Yellow
Colour control element Red
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Degree of protection (IP), front side IP65
Degree of protection (NEMA) Other
Depth 114mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 36 x 60 x 114 mm
Height 60mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Emergency stop switch
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 8kW
Rated operation power at AC-3, 400 V 6kW
Rated permanent current at AC-21, 400 V 16A
Rated permanent current at AC-23, 400 V 16
Rated permanent current Iu 16A
Rated short-time withstand current lcw 0.5kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre TRUE
Suitable for intermediate mounting FALSE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Short thumb-grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Width 36mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot