Siemens 3LD21641GP51 Circuit Breaker Black 3-pin 25A 690V AC

MPN
3LD21641GP51
Brand
Siemens
EAN-13
4011209524217
Order Code
06-8081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £49.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens circuit breaker 3LD21641GP51 is a black, 3-pin device designed for 16 mm² wiring and rated at 25 A. It supports a maximum voltage of 690 V AC, making it suitable for industrial and commercial electrical systems. This breaker is typically used for protecting electrical circuits from overloads and short circuits.
Colour control element Black
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Degree of protection (IP), front side IP65
Degree of protection (NEMA) Other
Depth 117mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 100 x 152 x 117 mm
Factory colour Black
Height 152mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Step Switches
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of pins 3
Number of Poles 3
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 10kW
Rated operation power at AC-3, 400 V 8kW
Rated permanent current at AC-21, 400 V 25A
Rated permanent current at AC-23, 400 V 20
Rated permanent current Iu 25A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre TRUE
Suitable for intermediate mounting FALSE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Short thumb-grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Width 100mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot