Siemens 3LD21030TK53 SENTRON Circuit Breaker 25A 690V 3-pin red/yellow

MPN
3LD21030TK53
Brand
Siemens
EAN-13
4011209402898
Order Code
06-8079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens circuit breaker, model 3LD21030TK53, features a red and yellow 3-pin design with a capacity of 16 mm², 25 A, and can handle up to 690 V AC. It is designed for use in industrial electrical installations to safeguard circuits from overload and short circuit conditions. This product ensures reliable operation in demanding environments, maintaining electrical safety and equipment protection.
Colour Red, Yellow
Colour control element Red
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Degree of protection (IP), front side IP65
Degree of protection (NEMA) Other
Depth 92.5mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 67 x 84 x 92.5 mm
Height 84mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Emergency stop switch
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 10kW
Rated operation power at AC-3, 400 V 8kW
Rated permanent current at AC-21, 400 V 25A
Rated permanent current at AC-23, 400 V 20
Rated permanent current Iu 25A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Short thumb-grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Width 67mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot