Siemens 3LD20030TK53 Circuit Breaker 3-pin 16A 690V AC Red/Yellow

MPN
3LD20030TK53
Brand
Siemens
EAN-13
4011209519213
Order Code
06-8063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £25.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Siemens circuit breaker, model 3LD20030TK53, is a 3-pin device with a red and yellow design, suitable for handling 16 A current at 690 V AC. It features 6 mm² terminals and is designed for reliable electrical distribution and protection. Typical applications include industrial and commercial electrical systems requiring efficient circuit management.
AC input frequency 50 - 60 Hz
AC input voltage 400-690 V
Breaking Capacity 340 A
Certification CCC, CSA, UL, VDE, EAC, CE, LRS
Coil voltage (max) 690 V
Coil voltage (min) 400 V
Colour control element Red
Conditioned rated short-circuit current Iq N/A
Cross Section 6mm²
Degree of protection (IP), front side IP65
Degree of protection (NEMA) Other
Depth 92.5mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 67 x 84 x 92.5 mm
Height 84mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Emergency stop switch
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current output 16 A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of modules 1
Number of pins 3
Number of Poles 3P
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Product colour Red, Yellow
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 8kW
Rated operation power at AC-3, 400 V 6kW
Rated permanent current at AC-21, 400 V 16A
Rated permanent current at AC-23, 400 V 16
Rated permanent current Iu 16A
Rated short-time withstand current lcw 0.34kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Short thumb-grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Weight 203g
Width 67mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot