Siemens 3LD30300TK13 3LD3 Load disconnector 16 A 3-pole 690 V AC

MPN
3LD30300TK13
Brand
Siemens
EAN-13
4001869549989
Order Code
06-8093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £17.29 £17.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens Circuit breaker 3LD30300TK13 is a 3-pin device designed for 16 mm² connections, handling up to 16 A at 690 V AC. Its red and yellow colour coding ensures clear visibility and easy identification in electrical panels. Typically used for industrial and commercial applications, it provides reliable protection and safe isolation of electrical circuits.
Colour Red, Yellow
Colour control element Red
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Degree of protection (IP), front side IP40
Degree of protection (NEMA) Other
Depth 77mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 36 x 60 x 77 mm
Height 60mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Emergency stop switch
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 8kW
Rated operation power at AC-3, 400 V 6kW
Rated permanent current at AC-21, 400 V 16A
Rated permanent current at AC-23, 400 V 16
Rated permanent current Iu 16A
Rated short-time withstand current lcw 0.5kA
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting TRUE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Toggle
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Width 36mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot