Siemens 3LD22030TK53 SENTRON Switch 32A 3-pole red/yellow IP65 rotary

MPN
3LD22030TK53
Brand
Siemens
EAN-13
4011209402911
Order Code
06-8083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens circuit breaker 3LD22030TK53 features a red and yellow design, supports a current rating of 32 A, and operates at 690 V AC. It is a 3-pin device accommodating cables of up to 16 mm². Typically used in industrial and commercial settings, it provides reliable circuit protection and control.
AC input frequency 50 - 60 Hz
Breaking Capacity 640 A
Certification CSA, UL, VDE, EAC, CE, LRS
Coil Voltage 690 V
Coil voltage (max) 6000 V
Coil voltage (min) 400 V
Colour control element Red
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Degree of protection (IP), front side IP65
Degree of protection (NEMA) Other
Depth 92.5mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 67 x 83 x 92.5 mm
Height 83mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Emergency stop switch
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current output 32 A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of modules 1
Number of pins 3
Number of Poles 3P
Number of Positions 3
Number of switches 1
Operating Voltage 690V AC
Product colour Red, Yellow
Rated operating voltage N/A
Rated operation power at AC-23, 400 V 12kW
Rated operation power at AC-3, 400 V 10kW
Rated permanent current at AC-21, 400 V 32A
Rated permanent current at AC-23, 400 V 22
Rated permanent current Iu 32A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching power at 400 V N/A
Type Circuit breaker
Type of control element Short thumb-grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Weight 205g
Width 67mm
Width in number of modular spacings N/A
With pre-assembled cabling N/A

Reviews

Be the first to submit a review

Trustpilot