Serpa 5.01021.3020 Cable Bridge TPE Red 5 Channels 1500mm 1piece |
10-5941
|
|
|
1+ £56.38
Price per unit Ex VAT
|
5 |
1500mm |
Red |
150mm |
(L x W x H) 1500 x 150 x 170 mm |
TCO-certified |
170mm |
B15 |
|
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01021.5002 Cable Bridge 5 Channels TPE Blue 1500 mm 1 piece |
10-5942
|
|
|
1+ £48.45
Price per unit Ex VAT
|
5 |
1500mm |
Blue |
150mm |
(L x W x H) 1500 x 150 x 170 mm |
TCO-certified |
170mm |
B15 |
|
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01022.3020 Cable Bridge TPE Red 3 Channels 1500mm 1piece |
10-5943
|
|
|
1+ £38.76
Price per unit Ex VAT
|
3 |
1500mm |
Red |
95mm |
(L x W x H) 1500 x 95 x 17 mm |
|
17mm |
B9 |
|
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01022.5002 Cable Bridge Blue 3 Channels 1500mm TPE Low-Odour |
10-5944
|
|
Available to back orderBack order, lead time 14 days
|
1+ £39.19
Price per unit Ex VAT
|
3 |
1500mm |
Blue |
95mm |
(L x W x H) 1500 x 95 x 17 mm |
|
17mm |
B9 |
|
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01038.3020 Cable Bridge TPE Red 5 Channels 3000 mm 1 piece |
10-5945
|
|
|
1+ £84.58
Price per unit Ex VAT
|
5 |
3m |
Red |
150mm |
(L x W x H) 3000 x 150 x 170 mm |
TCO-certified |
170mm |
B15 |
|
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01046.3020 Cable Bridge Red 3 Channels 3000mm Low-Odour TPE |
10-5946
|
|
Available to back orderBack order, lead time 14 days
|
1+ £48.45
Price per unit Ex VAT
|
3 |
3m |
Red |
95mm |
(L x W x H) 3000 x 95 x 17 mm |
|
17mm |
B9 |
|
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01046.5002 Cable Bridge TPE Blue 3 Channels 3000mm 1piece |
10-5947
|
|
Available to back orderBack order, lead time 14 days
|
1+ £48.45
Price per unit Ex VAT
|
3 |
3m |
Blue |
95mm |
(L x W x H) 3000 x 95 x 17 mm |
|
17mm |
B9 |
|
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01093.1028 Cable Bridge 5 Channels 3000mm Light Grey/Yellow |
10-5955
|
|
Despatched within 4 working days - 3 in stock
|
1+ £107.06
Price per unit Ex VAT
|
5 |
3m |
Light grey, Yellow |
150mm |
(L x W x H) 3000 x 150 x 17 mm |
TCO-certified |
17mm |
B15 |
Pedestrian |
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01093.3020 Cable Bridge 5 Channel TPE Light Grey Red 3000mm Set |
10-5956
|
|
|
1+ £105.66
Price per unit Ex VAT
|
5 |
3m |
|
150mm |
(L x W x H) 3000 x 150 x 17 mm |
TCO-certified |
17mm |
B15 |
Pedestrian |
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |
Serpa 5.01093.7043 Cable Bridge 5-Channel 3000mm Light/Dark Grey |
10-5957
|
|
Despatched within 4 working days - 20 in stock
|
1+ £107.06
Price per unit Ex VAT
|
5 |
3m |
Light grey, Dark grey |
150mm |
(L x W x H) 3000 x 150 x 17 mm |
TCO-certified |
17mm |
B15 |
Pedestrian |
TPE (low-odour thermoplastic elastomer ) |
Cable bridge |
Bottom |
Inside |