Serpa 5.01022.5002 Cable Bridge Blue 3 Channels 1500mm TPE Low-Odour

MPN
5.01022.5002
Brand
Serpa
EAN-13
4045597000282
Order Code
10-5944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Serpa cable bridge 5.01022.5002 is manufactured using low-odour thermoplastic elastomer (TPE) and comes in blue with three channels and a length of 1500 mm. It is designed for cable management, ensuring wiring safety by covering and protecting cables in offices and similar environments. This cable protector mat helps prevent tripping hazards, making it ideal for organising cables neatly.
Number of Channels 3
Length 1500mm
Colour Blue
Width 95mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1500 x 95 x 17 mm
Height 17mm
Series B9
Use Inside

Reviews

Be the first to submit a review

Trustpilot