Serpa 5.01021.3020 Cable Bridge TPE Red 5 Channels 1500mm 1piece

Serpa 5.01021.3020 Cable Bridge TPE Red 5 Channels 1500mm 1piece

MPN
5.01021.3020
Brand
Serpa
EAN-13
4045597000350
Order Code
10-5941
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Serpa cable bridge 5.01021.3020 is a red cable management solution made from low-odour thermoplastic elastomer, featuring five channels and a length of 1500 mm. It is designed to ensure wiring safety and prevent tripping in offices and other environments. This single-piece cable protector mat is ideal for organising cables in busy areas.
Number of Channels 5
Length 1500mm
Colour Red
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1500 x 150 x 170 mm
Eco badge reference TCO-certified
Height 170mm
Series B15
Use Inside

Trustpilot