Serpa 5.01021.5002 Cable Bridge 5 Channels TPE Blue 1500 mm 1 piece

MPN
5.01021.5002
Brand
Serpa
EAN-13
4045597000343
Order Code
10-5942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Serpa Cable bridge 5.01021.5002 is a low-odour thermoplastic elastomer cable cover, featuring five channels and measuring 1500 mm in length. It provides effective cable management and wiring safety, making it ideal for office environments to prevent tripping hazards. This blue cable bridge offers durable protection for cables and ensures a neat and organised workspace.
Number of Channels 5
Length 1500mm
Colour Blue
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1500 x 150 x 170 mm
Eco badge reference TCO-certified
Height 170mm
Series B15
Use Inside

Reviews

Be the first to submit a review

Trustpilot