Christmas Opening Hours and Delivery Dates here

Serpa 5.01093.3020 Cable Bridge 5 Channel TPE Light Grey Red 3000mm Set

Order Code:

10-5956

Brand: Serpa MPN: 5.01093.3020 EAN-13: 4045597000923
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa Cable Bridge 5.01093.3020 is a TPE light grey cable management solution with five channels and measures 3000 mm in length. It is designed for wiring safety and anti-trip applications, making it ideal for office environments and other spaces requiring effective cable organisation. This product ensures efficient cable protection, with a thermoplastic elastomer construction for low odour emissions.
Length 3000mm
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 3000 x 150 x 17 mm
Eco badge reference TCO-certified
Height 17mm
Load Capacity Pedestrian
Number of Channels 5
Series B15
Use Inside

Trustpilot