Serpa 5.01093.1028 Cable Bridge 5 Channels 3000mm Light Grey/Yellow

MPN
5.01093.1028
Brand
Serpa
EAN-13
4045597000930
Order Code
10-5955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £107.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Serpa Cable Bridge 5.01093.1028 is a light grey, low-odour thermoplastic elastomer cable management solution. It features five channels for effective organisation of cables, measuring 3000 mm in length. This product is ideal for ensuring wiring safety and preventing tripping hazards in office environments.
Number of Channels 5
Length 3m
Colour Light grey, Yellow
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 3000 x 150 x 17 mm
Eco badge reference TCO-certified
Height 17mm
Load Capacity Pedestrian
Series B15
Use Inside

Reviews

Be the first to submit a review

Trustpilot