Serpa 5.01022.3020 Cable Bridge TPE Red 3 Channels 1500mm 1piece

Serpa 5.01022.3020 Cable Bridge TPE Red 3 Channels 1500mm 1piece

MPN
5.01022.3020
Brand
Serpa
EAN-13
4045597000299
Order Code
10-5943
Country of Origin
Germany

Discontinued


The Serpa cable bridge 5.01022.3020, made from low-odour thermoplastic elastomer, is red and features three channels. It measures 1500 mm in length and is ideal for office environments, providing effective cable management and wiring safety. This cable protector mat serves to prevent trips and organise cables efficiently.
Number of Channels 3
Length 1500mm
Colour Red
Width 95mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1500 x 95 x 17 mm
Height 17mm
Series B9
Use Inside

Trustpilot