Serpa 5.01093.7043 Cable Bridge 5-Channel 3000mm Light/Dark Grey

MPN
5.01093.7043
Brand
Serpa
EAN-13
4045597000893
Order Code
10-5957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £107.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Serpa Cable Bridge 5.01093.7043 is a cable management solution featuring five channels and made from low-odour thermoplastic elastomer in light and dark grey. It measures 3000 mm and provides effective cable fastener and protector mat solutions for wiring safety, particularly useful in offices and other environments to prevent trips. This versatile product, identified by the code 04045597000893, serves as an efficient cable duct and cover, ensuring organised and safe cable arrangements.
Number of Channels 5
Length 3m
Colour Light grey, Dark grey
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 3000 x 150 x 17 mm
Eco badge reference TCO-certified
Height 17mm
Load Capacity Pedestrian
Series B15
Use Inside

Reviews

Be the first to submit a review

Trustpilot