Serpa 5.01046.3020 Cable Bridge Red 3 Channels 3000mm Low-Odour TPE

MPN
5.01046.3020
Brand
Serpa
EAN-13
4045597000329
Order Code
10-5946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Serpa cable bridge 5.01046.3020 is a red cable fastener made from low-odour thermoplastic elastomer with three channels and a length of 3000 mm. It is designed for cable management and wiring safety, often used as an anti-trip solution in offices. This cable protector mat efficiently organises and safeguards cables, enhancing office safety and aesthetics.
Number of Channels 3
Length 3m
Colour Red
Width 95mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 3000 x 95 x 17 mm
Height 17mm
Series B9
Use Inside

Reviews

Be the first to submit a review

Trustpilot