Serpa 5.01038.3020 Cable Bridge TPE Red 5 Channels 3000 mm 1 piece

Serpa 5.01038.3020 Cable Bridge TPE Red 5 Channels 3000 mm 1 piece

MPN
5.01038.3020
Brand
Serpa
EAN-13
4045597000381
Order Code
10-5945
Country of Origin
Germany

Discontinued


The Serpa cable bridge 5.01038.3020 features five channels and is 3000 mm long, made from low-odour thermoplastic elastomer in red. This cable management solution ensures wiring safety and prevents tripping hazards in office environments. Ideal for securing and organising cables, the bridge maintains tidy and safe areas around workspaces.
Number of Channels 5
Length 3m
Colour Red
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 3000 x 150 x 170 mm
Eco badge reference TCO-certified
Height 170mm
Series B15
Use Inside

Trustpilot